Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | 3.3 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | 54.4 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
526 In Stock | 1 : ¥3.86000 Cut Tape (CT) 800 : ¥1.08020 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 105 mA @ 120 Hz | 168 mA @ 100 kHz | 28 Ohms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
755 In Stock | 1 : ¥4.10000 Cut Tape (CT) 800 : ¥1.35841 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 500 V | 46.8Ohm @ 120Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
179 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | 33 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 700 mA @ 100 kHz | 4.11 Ohms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
326 In Stock | 1 : ¥5.91000 Cut Tape (CT) 500 : ¥2.34784 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 315 mA @ 120 Hz | 504 mA @ 100 kHz | 3.5 Ohms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
136 In Stock | 1 : ¥7.47000 Cut Tape (CT) 800 : ¥2.97698 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 105 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
798 In Stock | 1 : ¥7.96000 Cut Tape (CT) 800 : ¥3.15061 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 500 V | 46.8Ohm @ 120Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 230 mA @ 100 kHz | 16.5 Ohms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 400 : ¥1.71053 Bulk | Bulk | Active | 4.7 µF | -5%, +20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 80 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 180 : ¥2.69372 Bulk | Bulk | Active | 56 µF | ±20% | 160 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 750 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥5.75000 Cut Tape (CT) 800 : ¥1.82801 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 400 V | 8Ohm @ 120Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 180 mA @ 120 Hz | 288 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 200 : ¥6.38845 Bulk | Bulk | Active | 22 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 274 mA @ 120 Hz | 438.4 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 800 : ¥2.78959 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 315 mA @ 100 kHz | 3.5 Ohms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |