LL2E330MNN1220 | |
---|---|
DigiKey Part Number | 4191-LL2E330MNN1220-ND |
Manufacturer | |
Manufacturer Product Number | LL2E330MNN1220 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 4.11 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.34100 | ¥33.41 |
50 | ¥2.46460 | ¥123.23 |
100 | ¥2.19280 | ¥219.28 |
500 | ¥1.72998 | ¥864.99 |
1,000 | ¥1.58531 | ¥1,585.31 |
2,500 | ¥1.43176 | ¥3,579.40 |
5,000 | ¥1.33854 | ¥6,692.70 |