33 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,029 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥0.67312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 33 µF | ±20% | 10 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 29 mA @ 120 Hz | 49.3 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
32,046 In Stock | 1 : ¥5.34000 Cut Tape (CT) 900 : ¥1.66823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 146.3 mA @ 120 Hz | 195 mA @ 100 kHz | 680 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,784 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.47617 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 121 mA @ 120 Hz | 185.13 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,762 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.45975 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 88 mA @ 120 Hz | 134.64 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,019 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.47617 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 64 mA @ 120 Hz | 97.92 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,638 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,000 : ¥0.52543 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 114.75 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
17,465 In Stock | 1 : ¥0.99000 Box | Box | Active | 33 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 180 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,235 In Stock | 1 : ¥0.99000 Cut Tape (CT) 2,000 : ¥0.55006 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 132 mA @ 120 Hz | 201.96 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,992 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.59932 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 114.75 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
8,503 In Stock | 1 : ¥1.15000 Box | Box | Active | 33 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 150 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,697 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.64858 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 10 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 37.44 mA @ 120 Hz | 72 mA @ 100 kHz | 2.33 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,069 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.64858 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 65 mA @ 120 Hz | 130 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
10,110 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | 33 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 187 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
1,156 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.68142 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 74.88 mA @ 120 Hz | 144 mA @ 100 kHz | 2 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
15,660 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | 33 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 95 mA @ 120 Hz | 190 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,813 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.73068 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 90.48 mA @ 120 Hz | 174 mA @ 100 kHz | 1.72 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,324 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,500 : ¥0.73067 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 149 mA @ 120 Hz | 227.97 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
16,953 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | 33 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 187 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
2,022 In Stock | 1 : ¥1.40000 Cut Tape (CT) 1,500 : ¥0.76351 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 280 mA @ 100 kHz | 320 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,493 In Stock | 1 : ¥1.40000 Cut Tape (CT) 1,500 : ¥0.76351 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 16 V | - | 1000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 91 mA @ 120 Hz | 139.23 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
14,253 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | 33 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 64.6 mA @ 10 kHz | - | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
4,723 In Stock | 1 : ¥1.64000 Cut Tape (CT) 1,500 : ¥0.94413 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 174.2 mA @ 120 Hz | 260 mA @ 100 kHz | 1.2 Ohms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
16,723 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | 33 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 250 mA @ 100 kHz | 300 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
6,319 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | 33 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 187 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
5,532 In Stock | 1 : ¥1.72000 Cut Tape (CT) 1,500 : ¥0.96055 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 146.64 mA @ 120 Hz | 282 mA @ 100 kHz | 870 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |