ECE-A0JKA330 | |
---|---|
DigiKey Part Number | P801-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKA330 |
Description | CAP ALUM 33UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 64.6 mA @ 10 kHz | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.96100 | ¥9.61 |
50 | ¥0.67640 | ¥33.82 |
200 | ¥0.54595 | ¥109.19 |
600 | ¥0.40570 | ¥243.42 |
1,000 | ¥0.35499 | ¥354.99 |
2,600 | ¥0.33808 | ¥879.01 |
5,000 | ¥0.31273 | ¥1,563.65 |