Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,664 In Stock | 1 : ¥42.36000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.52 A @ 120 Hz | 2.128 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,203 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.97 A @ 120 Hz | 3.4155 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,818 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.37 A @ 120 Hz | 1.918 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,521 In Stock | 1 : ¥63.30000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.48 A @ 120 Hz | 5.152 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
329 In Stock | 1 : ¥23.15000 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.41 A @ 120 Hz | 2.7715 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,192 In Stock | 1 : ¥23.73000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.43 A @ 120 Hz | 2.7945 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
507 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | 2200 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.03 A @ 120 Hz | 2.3345 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,764 In Stock | 1 : ¥26.27000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 720 mA @ 120 Hz | 1.008 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥30.38000 Bulk | Bulk | Active | 1000 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.47 A @ 120 Hz | 1.6905 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,779 In Stock | 1 : ¥34.23000 Tray | Tray | Active | 10000 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.05 A @ 120 Hz | 6.075 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
997 In Stock | 1 : ¥41.62000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.82 A @ 120 Hz | 2.548 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
275 In Stock | 1 : ¥42.94000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
116 In Stock | 1 : ¥43.92000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 3.795 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
237 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | 2200 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.55 A @ 120 Hz | 2.9325 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
118 In Stock | 1 : ¥45.89000 Bulk | Bulk | Active | 680 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.34 A @ 120 Hz | 3.51 A @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
172 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | 680 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.2 A @ 120 Hz | 3.3 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
625 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 3.795 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
169 In Stock | 1 : ¥61.49000 Bulk | Bulk | Active | 6800 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.65 A @ 120 Hz | 4.1975 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,500 In Stock | 1 : ¥61.82000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.14 A @ 120 Hz | 2.996 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
127 In Stock | 1 : ¥63.13000 Bulk | Bulk | Active | 3300 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 3.795 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
488 In Stock | 1 : ¥66.83000 Bulk | Bulk | Active | 390 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.94 A @ 120 Hz | 2.716 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
194 In Stock | 1 : ¥67.24000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.62 A @ 120 Hz | 2.268 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
601 In Stock | 1 : ¥67.40000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.92 A @ 120 Hz | 5.658 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
389 In Stock | 1 : ¥69.37000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.87 A @ 120 Hz | 4.305 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,343 In Stock | 1 : ¥76.02000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.16 A @ 120 Hz | 3.024 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In |