Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥208.12000 Bulk | Bulk | Active | 3300 µF | -10%, +75% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
7 In Stock | 1 : ¥312.47000 Bulk | Bulk | Active | 100000 µF | ±20% | 50 V | 6.8mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 31.43 A @ 120 Hz | 35.2016 A @ 50 kHz | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
16 In Stock | 1 : ¥380.93000 Bulk | Bulk | Active | 22000 µF | ±20% | 160 V | 11.3mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 24.09 A @ 120 Hz | 32.0397 A @ 50 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
13 In Stock | 1 : ¥491.44000 Bulk | Bulk | Active | 22000 µF | ±20% | 200 V | 9.8mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 26.29 A @ 120 Hz | 34.9657 A @ 50 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
2 In Stock | 1 : ¥399.16000 Bulk | Bulk | Active | 22000 µF | ±20% | 160 V | 11.3mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 24.09 A @ 120 Hz | 32.0397 A @ 50 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥98.98320 Bulk | Bulk | Active | 15 mF | -10%, +50% | 45 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.638" (67.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥102.06350 Bulk | Bulk | Active | 4.7 mF | -10%, +30% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.638" (67.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥102.98630 Bulk | Bulk | Active | 15 mF | -10%, +50% | 45 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥104.89340 Bulk | Bulk | Active | 170 µF | -10%, +50% | 150 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥105.81450 Bulk | Bulk | Active | 2.1 mF | -10%, +75% | 40 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.110" (79.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥105.86460 Bulk | Bulk | Active | 2.2 mF | ±20% | 80 V | 67mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.09 A @ 120 Hz | 4.9898 A @ 50 kHz | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 1.614" (41.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥106.00500 Bulk | Bulk | Active | 1.7 mF | -10%, +75% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.110" (79.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥106.65110 Bulk | Bulk | Active | 4.2 mF | ±20% | 45 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥108.12890 Bulk | Bulk | Active | 1.2 mF | -10%, +75% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.110" (79.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥108.26760 Bulk | Bulk | Active | 2.8 mF | ±20% | 55 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥109.01060 Bulk | Bulk | Active | 1.6 mF | -10%, +75% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.110" (79.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥109.68460 Bulk | Bulk | Active | 2.6 mF | -10%, +75% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥110.12060 Bulk | Bulk | Active | 2.7 mF | ±20% | 100 V | 45.9mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.95 A @ 120 Hz | 7.9135 A @ 50 kHz | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥112.04660 Bulk | Bulk | Active | 6.8 mF | ±20% | 63 V | 33.8mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.68 A @ 120 Hz | 8.1496 A @ 50 kHz | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.165" (55.00mm) | - | Chassis, Stud Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥112.48830 Bulk | Bulk | Active | 6.8 mF | ±20% | 63 V | 33.8mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.68 A @ 120 Hz | 8.1496 A @ 50 kHz | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.165" (55.00mm) | - | Chassis, Stud Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥112.61880 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | 528.4mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.88 A @ 120 Hz | 2.8576 A @ 50 kHz | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥113.44470 Bulk | Bulk | Active | 16 mF | -10%, +75% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥113.54320 Bulk | Bulk | Active | 3.3 mF | -10%, +75% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 5.118" (130.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥114.48000 Bulk | Bulk | Active | 4.7 mF | ±20% | 100 V | 27.1mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.82 A @ 120 Hz | 11.7306 A @ 50 kHz | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.110" (79.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥114.55060 Bulk | Bulk | Active | 4.9 mF | -10%, +75% | 40 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |