E32D101HPN332UDA5U | |
---|---|
DigiKey Part Number | 565-E32D101HPN332UDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E32D101HPN332UDA5U |
Description | CAP ALUM 3300UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.12000 | ¥208.12 |
20 | ¥191.67450 | ¥3,833.49 |
60 | ¥169.76783 | ¥10,186.07 |
100 | ¥151.14820 | ¥15,114.82 |
500 | ¥142.38608 | ¥71,193.04 |