Aluminum Electrolytic Capacitors

Results: 11
Capacitance
220 µF270 µF330 µF390 µF470 µF680 µF
Voltage - Rated
200 V250 V400 V420 V450 V
ESR (Equivalent Series Resistance)
280mOhm @ 120Hz-
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
950 mA @ 120 Hz1 A @ 120 Hz1.27 A @ 120 Hz1.32 A @ 120 Hz1.38 A @ 120 Hz1.45 A @ 120 Hz1.47 A @ 120 Hz1.66 A @ 120 Hz1.85 A @ 120 Hz2 A @ 120 Hz2.05 A @ 120 Hz
Ripple Current @ High Frequency
1.093 A @ 100 kHz1.15 A @ 100 kHz1.461 A @ 100 kHz1.587 A @ 100 kHz1.668 A @ 100 kHz1.691 A @ 100 kHz1.848 A @ 100 kHz1.909 A @ 100 kHz2.3 A @ 100 kHz2.358 A @ 100 kHz2.59 A @ 100 kHz
Size / Dimension
0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
1.339" (34.00mm)1.457" (37.00mm)1.654" (42.00mm)1.693" (43.00mm)1.850" (47.00mm)2.047" (52.00mm)2.087" (53.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PK2E102MND3040RB2
PG2S271MND2545Y
CAP ALUM 270UF 20% 420V SNAP TH
Chinsan (Elite)
180
In Stock
1 : ¥39.41000
Bulk
Bulk
Active
270 µF
±20%
420 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.27 A @ 120 Hz
1.461 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2S331MND2545Y
CAP ALUM 330UF 20% 420V SNAP TH
Chinsan (Elite)
177
In Stock
1 : ¥47.86000
Bulk
Bulk
Active
330 µF
±20%
420 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.47 A @ 120 Hz
1.691 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2W391MND3040R
CAP ALUM 390UF 20% 450V SNAP TH
Chinsan (Elite)
120
In Stock
1 : ¥61.74000
Bulk
Bulk
Active
390 µF
±20%
450 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2.05 A @ 120 Hz
2.358 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2E391MW42532A
CAP ALUM 390UF 20% 250V SNAP TH
Chinsan (Elite)
0
In Stock
Check Lead Time
180 : ¥21.99450
Bulk
Bulk
Active
390 µF
±20%
250 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.85 A @ 120 Hz
2.59 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.339" (34.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2D471MNN2535
CAP ALUM 470UF 20% 200V SNAP TH
Chinsan (Elite)
0
In Stock
Check Lead Time
180 : ¥24.31061
Bulk
Bulk
Active
470 µF
±20%
200 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.32 A @ 120 Hz
1.848 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2G221MNN2541
CAP ALUM 220UF 20% 400V SNAP TH
Chinsan (Elite)
0
In Stock
Check Lead Time
180 : ¥29.56672
Bulk
Bulk
Active
220 µF
±20%
400 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1 A @ 120 Hz
1.15 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.693" (43.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2W221MND2541
CAP ALUM 220UF 20% 450V SNAP TH
Chinsan (Elite)
0
In Stock
Check Lead Time
180 : ¥39.41572
Bulk
Bulk
Active
220 µF
±20%
450 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
950 mA @ 120 Hz
1.093 A @ 100 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.693" (43.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2W331MND3035
CAP ALUM 330UF 20% 450V SNAP TH
Chinsan (Elite)
0
In Stock
Check Lead Time
120 : ¥43.88275
Bulk
Bulk
Active
330 µF
±20%
450 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.66 A @ 120 Hz
1.909 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2S391MND3051
CAP ALUM 390UF 20% 420V SNAP TH
Chinsan (Elite)
0
In Stock
Check Lead Time
120 : ¥47.26317
Bulk
Bulk
Active
390 µF
±20%
420 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.38 A @ 120 Hz
1.587 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
2.087" (53.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2G681MNN3550E
CAP ALUM 680UF 20% 400V SNAP TH
Chinsan (Elite)
0
In Stock
Check Lead Time
90 : ¥56.90856
Bulk
Bulk
Active
680 µF
±20%
400 V
280mOhm @ 120Hz
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2 A @ 120 Hz
2.3 A @ 100 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
PK2E102MND3040RB2
PG2W331MND3040
CAP ALUM 330UF 20% 450V SNAP TH
Chinsan (Elite)
0
In Stock
Check Lead Time
120 : ¥64.99425
Bulk
Bulk
Active
330 µF
±20%
450 V
-
5000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.45 A @ 120 Hz
1.668 A @ 100 kHz
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 11

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.