PG2S331MND2545Y | |
---|---|
DigiKey Part Number | 4191-PG2S331MND2545Y-ND |
Manufacturer | |
Manufacturer Product Number | PG2S331MND2545Y |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.47 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.691 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥32.56800 | ¥325.68 |
50 | ¥26.36000 | ¥1,318.00 |
100 | ¥24.42010 | ¥2,442.01 |
500 | ¥21.10740 | ¥10,553.70 |
1,000 | ¥20.07084 | ¥20,070.84 |
2,500 | ¥18.96839 | ¥47,420.97 |