Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | 39 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 365 mA @ 120 Hz | 657 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | 39 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 365 mA @ 120 Hz | 657 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | 33 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 335 mA @ 120 Hz | 603 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | 56 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 485 mA @ 120 Hz | 873 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 530 mA @ 120 Hz | 954 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can | |||
998 In Stock | 1 : ¥18.64000 Bulk | Bulk | Active | 68 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 530 mA @ 120 Hz | 954 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥19.46000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 555 mA @ 120 Hz | 999 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | 56 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 864 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | 56 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 505 mA @ 120 Hz | 909 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥22.00000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 615 mA @ 120 Hz | 1.107 A @ 100 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥22.08000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 610 mA @ 120 Hz | 1.098 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | 82 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 610 mA @ 120 Hz | 1.098 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 560 mA @ 120 Hz | 1.008 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
950 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 790 mA @ 120 Hz | 1.185 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 705 mA @ 120 Hz | 1.0575 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | 82 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 615 mA @ 120 Hz | 1.107 A @ 100 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
970 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | 100 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 705 mA @ 120 Hz | 1.0575 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can | |||
981 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 150 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 905 mA @ 120 Hz | 1.3575 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
494 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 755 mA @ 120 Hz | 1.1325 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 100 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.05 A @ 100 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
845 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 690 mA @ 120 Hz | 1.035 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 640 mA @ 120 Hz | 1.152 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
990 In Stock | 1 : ¥26.68000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 765 mA @ 120 Hz | 1.1475 A @ 100 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can |