EKHF451ELL820MUN3S | |
---|---|
DigiKey Part Number | 565-EKHF451ELL820MUN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL820MUN3S |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.107 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥16.93700 | ¥169.37 |
50 | ¥15.55760 | ¥777.88 |
100 | ¥12.90010 | ¥1,290.01 |
500 | ¥10.37210 | ¥5,186.05 |
1,000 | ¥9.07569 | ¥9,075.69 |
2,500 | ¥8.75152 | ¥21,878.80 |
5,000 | ¥8.42740 | ¥42,137.00 |