Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,185 In Stock | 1 : ¥57.80000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | 36mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.6 A @ 120 Hz | 6.4 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
63 In Stock | 1 : ¥229.96000 Bulk | Bulk | Active | 47000 µF | ±20% | 40 V | 12mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 14.2 A @ 100 Hz | 16.7 A @ 10 kHz | 11 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
50 In Stock | 1 : ¥43.76000 Bulk | Bulk | Obsolete | 15000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.3 A @ 120 Hz | 4.945 A @ 10 kHz | - | 0.492" (12.50mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥153.69000 Bulk | Bulk | Active | 15000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5.1 A @ 120 Hz | 5.865 A @ 10 kHz | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.268" (83.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |