560 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308,347 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 560 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.265 A @ 120 Hz | 2.3 A @ 100 kHz | 32 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
50,864 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 560 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.375 A @ 120 Hz | 2.5 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
21,272 In Stock | 1 : ¥7.88000 Cut Tape (CT) 500 : ¥3.31348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 425 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
17,493 In Stock | 1 : ¥7.88000 Cut Tape (CT) 500 : ¥3.32250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 35 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 595 mA @ 120 Hz | 1.19 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.406" (10.30mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,865 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥3.87996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 25 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
23,700 In Stock | 1 : ¥10.43000 Cut Tape (CT) 500 : ¥4.66760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 35 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,508 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 560 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.448 A @ 120 Hz | 1.93 A @ 100 kHz | 54 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
26,146 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | 560 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.425 A @ 120 Hz | 1.9 A @ 100 kHz | 68 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
3,480 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 560 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.073 A @ 120 Hz | - | 54 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,919 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 560 µF | ±20% | 250 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.25 A @ 120 Hz | 3.375 A @ 50 kHz | - | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
121 In Stock | 1 : ¥53.94000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.93 A @ 120 Hz | 4.1899 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,696 In Stock | 1 : ¥54.27000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.82 A @ 120 Hz | 4.033 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,301 In Stock | 1 : ¥68.31000 Bulk | Bulk | Active | 560 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.1 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
106 In Stock | 1 : ¥79.96000 Bulk | Bulk | Active | 560 µF | ±20% | 400 V | 170mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.2 A @ 100 Hz | - | 260 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
812 In Stock | 1 : ¥102.70000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 190mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.4 A @ 100 Hz | - | 290 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,439 In Stock | 1 : ¥116.00000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.85 A @ 120 Hz | 4.0755 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
92 In Stock | 1 : ¥1,168.34000 Bulk | Bulk | Active | 560 µF | ±20% | 300 V | 240mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
3,771 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 560 µF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 583 mA @ 120 Hz | 1.06 A @ 100 kHz | 49 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
6,479 In Stock | 1 : ¥3.04000 Cut Tape (CT) 800 : ¥1.76511 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 560 µF | ±20% | 10 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 341.04 mA @ 120 Hz | 588 mA @ 100 kHz | 280 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,722 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 560 µF | ±20% | 25 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 825 mA @ 120 Hz | 1.5 A @ 100 kHz | 29 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,607 In Stock | 1 : ¥3.94000 Bulk | Bulk | Not For New Designs | 560 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 416.25 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
1,096 In Stock | 1 : ¥3.94000 Bulk | Bulk | Not For New Designs | 560 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 770 mA @ 120 Hz | 950 mA @ 10 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
3,302 In Stock | 1 : ¥5.34000 Cut Tape (CT) 500 : ¥2.14260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 25 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 425 mA @ 120 Hz | 850 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,338 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 560 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.078 A @ 120 Hz | - | 41 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
12,470 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 560 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 903.8 mA @ 120 Hz | 1.205 A @ 100 kHz | 65 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can |