ESMQ451VSN561MR50S | |
---|---|
DigiKey Part Number | 565-2799-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN561MR50S |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ451VSN561MR50S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.82 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.033 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥47.05000 | ¥470.50 |
50 | ¥42.22640 | ¥2,111.32 |
100 | ¥36.67650 | ¥3,667.65 |
500 | ¥33.17796 | ¥16,588.98 |
1,000 | ¥30.76501 | ¥30,765.01 |
2,500 | ¥30.16180 | ¥75,404.50 |