50 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | 50 µF | -10%, +75% | 6 V | - | 2000 Hrs @ 85°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.248" Dia x 0.689" L (6.30mm x 17.50mm) | - | - | Through Hole | Axial, Can | |||
230 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 50 µF | -10%, +75% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.315" Dia x 0.689" L (8.00mm x 17.50mm) | - | - | Through Hole | Axial, Can | |||
241 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | 50 µF | - | 25 V | - | - | -40°C ~ 85°C | Bi-Polar | - | Audio | - | - | - | 0.312" Dia x 0.812" L (7.92mm x 20.62mm) | - | - | Through Hole | Axial, Can | |||
567 In Stock | 1 : ¥34.48000 Bulk | Bulk | Active | 50 µF | - | 25 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | 0.250" Dia x 0.687" L (6.35mm x 17.45mm) | - | - | Through Hole | Axial, Can | |||
503 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | 50 µF | - | 50 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | 0.312" Dia x 0.812" L (7.92mm x 20.62mm) | - | - | Through Hole | Axial, Can | |||
270 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | 50 µF | -10%, +75% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.315" Dia x 0.807" L (8.00mm x 20.50mm) | - | - | Through Hole | Axial, Can | |||
269 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | 50 µF | -10%, +75% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.315" Dia x 0.807" L (8.00mm x 20.50mm) | - | - | Through Hole | Axial, Can | |||
164 In Stock | 1 : ¥38.34000 Bulk | Bulk | Active | 50 µF | - | 150 V | - | - | -20°C ~ 85°C | Polar | - | Audio | - | - | - | 0.438" Dia x 1.500" L (11.12mm x 38.10mm) | - | - | Through Hole | Axial, Can | |||
357 In Stock | 1 : ¥43.43000 Bulk | Bulk | Active | 50 µF | - | 100 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | 0.375" Dia x 1.250" L (9.53mm x 31.75mm) | - | - | Through Hole | Axial, Can | |||
103 In Stock | 1 : ¥47.78000 Bulk | Bulk | Active | 50 µF | - | 100 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | 0.375" Dia x 1.250" L (9.53mm x 31.75mm) | - | - | Through Hole | Axial, Can | |||
309 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | 50 µF | - | 25 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | 0.250" Dia x 0.687" L (6.35mm x 17.45mm) | - | - | Through Hole | Axial, Can | |||
467 In Stock | 1 : ¥27.01000 Bulk | Bulk | Active | 50 µF | -10%, +75% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.315" Dia x 0.807" L (8.00mm x 20.50mm) | - | - | Through Hole | Axial, Can | |||
114 In Stock | 1 : ¥172.82000 Bulk | Bulk | Active | 50 µF | -10%, +50% | 250 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.760" Dia x 1.142" L (19.30mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
34 In Stock | 1 : ¥47.70000 Bulk | Bulk | Active | 50 µF | -10%, +75% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | - | - | Through Hole | Axial, Can | |||
35 In Stock | 1 : ¥162.14000 Bulk | Bulk | Discontinued at Digi-Key | 50 µF | - | 250 V | - | - | -20°C ~ 85°C | Polar | - | Audio | - | - | - | 0.875" Dia x 1.375" L (22.22mm x 34.93mm) | - | - | Through Hole | Axial, Can | |||
10 In Stock | 1 : ¥227.17000 Box | Box | Active | 50 µF | ±3% | 440 V | - | 60000 Hrs @ 70°C | -40°C ~ 70°C | Polar | - | HVAC | - | - | - | 4.410" L x 2.460" W (112.01mm x 62.48mm) | 2.460" (62.48mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
8 In Stock | 1 : ¥368.78000 Box | Box | Active | 50 µF | ±3% | 440 V | - | 60000 Hrs @ 70°C | -40°C ~ 70°C | Polar | - | HVAC | - | - | - | 5.390" L x 2.900" W (136.91mm x 73.66mm) | 2.900" (73.66mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 1 : ¥39.57000 Bulk | Bulk | Active | 50 µF | - | 50 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | 0.312" Dia x 0.812" L (7.92mm x 20.62mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1 : ¥41.38000 Bulk | Bulk | Active | 50 µF | -10%, +75% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.354" Dia x 0.945" L (9.00mm x 24.00mm) | - | - | Through Hole | Axial, Can | |||
8 In Stock | 1 : ¥45.48000 Bulk | Bulk | Active | 50 µF | -10%, +75% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.354" Dia x 0.945" L (9.00mm x 24.00mm) | - | - | Through Hole | Axial, Can | |||
17 In Stock | 1 : ¥50.57000 Bulk | Bulk | Active | 50 µF | - | 150 V | - | - | -20°C ~ 85°C | Polar | - | Audio | - | - | - | 0.438" Dia x 1.500" L (11.12mm x 38.10mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 560 : ¥19.33234 Bulk | Bulk | Active | 50 µF | - | 16 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | 0.250" Dia x 0.687" L (6.35mm x 17.45mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 560 : ¥19.61645 Bulk | Bulk | Active | 50 µF | -10%, +75% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.315" Dia x 0.689" L (8.00mm x 17.50mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 550 : ¥19.92431 Bulk | Bulk | Active | 50 µF | - | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | - | 0.315" Dia x 0.807" L (8.00mm x 20.50mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 510 : ¥21.27386 Bulk | Bulk | Active | 50 µF | - | 16 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | 0.250" Dia x 0.687" L (6.35mm x 17.45mm) | - | - | Through Hole | Axial, Can |