TVA1308 | |
---|---|
DigiKey Part Number | TVA1308-ND |
Manufacturer | |
Manufacturer Product Number | TVA1308 |
Description | CAP ALUM 50UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.312" Dia x 0.812" L (7.92mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥30.59800 | ¥305.98 |
50 | ¥27.75240 | ¥1,387.62 |
100 | ¥22.91270 | ¥2,291.27 |
550 | ¥19.92431 | ¥10,958.37 |
1,100 | ¥18.50109 | ¥20,351.20 |
2,750 | ¥18.14531 | ¥49,899.60 |