4000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
812 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | 4000 µF | 0%, +30% | 35 V | 28mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.785 A @ 120 Hz | 2.1 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
945 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | 4000 µF | 0%, +30% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.975 A @ 120 Hz | 3.5 A @ 100 kHz | 23 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
82 In Stock | 1 : ¥144.25000 Bulk | Bulk | Active | 4000 µF | -10%, +50% | 100 V | 57mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
51 In Stock | 1 : ¥126.10000 Bulk | Bulk | Active | 4000 µF | -10%, +75% | 63 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.012" Dia x 2.642" L (25.70mm x 67.10mm) | - | - | Through Hole | Axial, Can | |||
8 In Stock | 1 : ¥411.80000 Bulk | Bulk | Active | 4000 µF | -10%, +75% | 100 V | 36mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.3 A @ 120 Hz | 9.49 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
35 In Stock | 1 : ¥394.07000 Bulk | Bulk | Active | 4000 µF | -10%, +50% | 200 V | 23mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.3 A @ 120 Hz | 12.45 A @ 10 kHz | - | - | 1.750" Dia (44.45mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
15 In Stock | 1 : ¥976.31000 Bulk | Bulk | Active | 4000 µF | -10%, +50% | 450 V | 22.3mOhm @ 120Hz | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 21.8 A @ 120 Hz | 35.97 A @ 10 kHz | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.875" (149.23mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
35 In Stock | 1 : ¥170.76000 Bulk | Bulk | Discontinued at Digi-Key | 4000 µF | -10%, +75% | 25 V | - | 500 Hrs @ 85°C | -20°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.012" Dia x 3.142" L (25.70mm x 79.80mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 30 : ¥516.99867 Bulk | Bulk | Active | 4000 µF | -10%, +50% | 200 V | 55mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.8 A @ 120 Hz | 10.2 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 260 : ¥43.62596 Bulk | Bulk | Active | 4000 µF | - | 6 V | - | - | - | Polar | - | Audio | - | - | - | - | - | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 100 : ¥102.93780 Bulk | Bulk | Active | 4 mF | -10%, +75% | 30 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥107.30210 Bulk | Bulk | Active | 4 mF | -10%, +75% | 30 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 90 : ¥121.71222 Bulk | Bulk | Active | 4000 µF | -10%, +75% | 15 V | - | 500 Hrs @ 85°C | -20°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.012" Dia x 2.142" L (25.70mm x 54.40mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 50 : ¥129.29620 Bulk | Bulk | Active | 4000 µF | -10%, +75% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.750" (19.05mm) | 1.750" Dia (44.45mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 80 : ¥137.62913 Bulk | Bulk | Active | 4000 µF | -10%, +50% | 63 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.012" Dia x 2.642" L (25.70mm x 67.10mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 20 : ¥191.72350 Bulk | Bulk | Active | 4 mF | -10%, +100% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥226.73430 Bulk | Bulk | Active | 4000 µF | -10%, +75% | 100 V | 31mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.2 A @ 120 Hz | 8.06 A @ 10 kHz | - | - | 1.375" Dia (34.93mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 60 : ¥229.41617 Bulk | Bulk | Active | 4000 µF | ±20% | 40 V | 70mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3 A @ 20 kHz | - | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥235.45717 Bulk | Bulk | Active | 4000 µF | ±20% | 40 V | 70mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 3 A @ 20 kHz | - | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 40 : ¥316.38125 Bulk | Bulk | Active | 4000 µF | - | 20 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | - | 1.000" Dia x 3.125" L (25.40mm x 79.38mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 16 : ¥361.93938 Bulk | Bulk | Active | 4 mF | -10%, +50% | 350 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 30 : ¥455.85500 Bulk | Bulk | Active | 4000 µF | -10%, +75% | 100 V | 19mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.5 A @ 120 Hz | 13.915 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 16 : ¥466.91188 Bulk | Bulk | Active | 4 mF | -10%, +30% | 400 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 16 : ¥467.74875 Bulk | Bulk | Active | 4 mF | ±20% | 350 V | - | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 19 A @ 300 Hz | 25.27 A @ 3 kHz | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 5.276" (134.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : ¥531.27024 Bulk | Bulk | Active | 4000 µF | -10%, +50% | 200 V | 62mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 7.5 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals |