340 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock | 1 : ¥115.43000 Bulk | Bulk | Active | 340 µF | ±20% | 500 V | 475mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.29 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥64.20000 Bulk | Bulk | Active | 340 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.48 A @ 120 Hz | 2.1164 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
5 In Stock | 1 : ¥1,199.21000 Bulk | Bulk | Active | 340 µF | ±20% | 250 V | 483mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 610 mA @ 120 Hz | 1 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
5 In Stock | 1 : ¥1,689.58000 Bulk | Bulk | Active | 340 µF | ±20% | 420 V | 637mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.13 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 1 : ¥126.35000 Bulk | Bulk | Active | 340 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.2605 A @ 120 Hz | 6.85 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.421" (61.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : ¥142.12980 Bulk | Bulk | Active | 340 µF | -10%, +50% | 400 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 340 µF | -10%, +50% | 250 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 2.252" (57.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Active | Bulk | Active | 340 µF | ±20% | 420 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.6 A @ 120 Hz | 3.796 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.909" (48.50mm) | - | Through Hole | Radial, Can - Snap-In |