30000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥1,048.64000 Bulk | Bulk | Active | 30000 µF | ±20% | 250 V | 11mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 26.4 A @ 100 Hz | 32.5 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
34 In Stock | 1 : ¥410.74000 Bulk | Bulk | Active | 30000 µF | -10%, +75% | 30 V | 19mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 120 Hz | 13 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
429 In Stock | 1 : ¥168.55000 Bulk | Bulk | Active | 30000 µF | ±20% | 100 V | 13.91mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.07 A @ 100 Hz | 18.16 A @ 10 kHz | 12 mOhms | 0.984" (25.00mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
87 In Stock | 1 : ¥138.50000 Bulk | Bulk | Active | 30000 µF | ±20% | 63 V | 18.28mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.89 A @ 100 Hz | 13.89 A @ 10 kHz | 15 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
15 In Stock 45 Factory | 1 : ¥213.78000 Bulk | Bulk | Active | 30000 µF | -10%, +75% | 75 V | 15.6mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.1 A @ 120 Hz | 13.552 A @ 10 kHz | - | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
19 In Stock | 1 : ¥484.79000 Bulk | Bulk | Active | 30000 µF | -10%, +75% | 50 V | 16mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.4 A @ 120 Hz | 16.12 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
5 In Stock | 1 : ¥852.92000 Bulk | Bulk | Active | 30 mF | -10%, +50% | 250 V | 7mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 29.6 A @ 120 Hz | 34.632 A @ 10 kHz | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 8.687" (220.65mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥93.84000 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 48mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.6 A @ 100 Hz | 10.4 A @ 10 kHz | 43 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥103.94000 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 47mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.6 A @ 100 Hz | 11.1 A @ 10 kHz | 42 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 216 : ¥40.07981 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 49mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.75 A @ 100 Hz | 7.64 A @ 10 kHz | 44 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 216 : ¥40.07981 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 49mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.75 A @ 100 Hz | 7.64 A @ 10 kHz | 44 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 216 : ¥40.07981 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 49mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.75 A @ 100 Hz | 7.64 A @ 10 kHz | 44 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 216 : ¥40.07981 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 49mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.75 A @ 100 Hz | 7.64 A @ 10 kHz | 44 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 216 : ¥40.07981 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 49mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.75 A @ 100 Hz | 7.64 A @ 10 kHz | 44 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 100 : ¥56.61150 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 47mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.6 A @ 100 Hz | 11.1 A @ 10 kHz | 42 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥57.47270 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 47mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.6 A @ 100 Hz | 11.1 A @ 10 kHz | 42 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥57.47270 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 47mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.6 A @ 100 Hz | 11.1 A @ 10 kHz | 42 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥59.07360 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 48mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.6 A @ 100 Hz | 10.4 A @ 10 kHz | 43 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥59.07360 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 48mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.6 A @ 100 Hz | 10.4 A @ 10 kHz | 43 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥59.07360 Bulk | Bulk | Active | 30000 µF | ±20% | 25 V | 48mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8.6 A @ 100 Hz | 10.4 A @ 10 kHz | 43 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 216 : ¥77.81528 Bulk | Bulk | Active | 30000 µF | ±20% | 63 V | 18mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.89 A @ 100 Hz | 13.89 A @ 10 kHz | 15 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 216 : ¥77.81528 Bulk | Bulk | Active | 30000 µF | ±20% | 63 V | 18mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.89 A @ 100 Hz | 13.89 A @ 10 kHz | 15 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 216 : ¥77.81528 Bulk | Bulk | Active | 30000 µF | ±20% | 63 V | 18mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.89 A @ 100 Hz | 13.89 A @ 10 kHz | 15 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 216 : ¥77.81528 Bulk | Bulk | Active | 30000 µF | ±20% | 63 V | 18mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.89 A @ 100 Hz | 13.89 A @ 10 kHz | 15 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 216 : ¥77.81528 Bulk | Bulk | Active | 30000 µF | ±20% | 63 V | 18mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11.89 A @ 100 Hz | 13.89 A @ 10 kHz | 15 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead |