ALS80H303DA025 | |
---|---|
DigiKey Part Number | ALS80H303DA025-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H303DA025 |
Description | CAP ALUM 30000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 30000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H303DA025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 48mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.4 A @ 10 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥59.07360 | ¥5,907.36 |