21 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock 150 Factory | 1 : ¥242.93000 Bulk | Bulk | Active | 21 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
63 In Stock | 1 : ¥65.60000 Bulk | Bulk | Active | 21 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥87.04530 Bulk | Bulk | Active | 21 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥87.04530 Bulk | Bulk | Active | 21 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥117.97080 Bulk | Bulk | Active | 21 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals |