21 µF Aluminum Electrolytic Capacitors

Results: 5
Voltage - Rated
125 V165 V250 V330 V
Height - Seated (Max)
2.750" (69.85mm)2.810" (71.37mm)3.375" (85.73mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PSU2130
PSU2130
CAP ALUM 21UF 330V QC CHAS MT
Cornell Dubilier Knowles
11
In Stock
150
Factory
1 : ¥242.93000
Bulk
Bulk
Active
21 µF
0%, +20%
330 V
-
-
-40°C ~ 65°C
Bi-Polar
-
Motor Start
-
1.438" Dia (36.53mm)
2.810" (71.37mm)
-
Chassis Mount
Radial, Can - QC Terminals
PSU7215
PSU2135
CAP ALUM 21UF 250V QC CHAS MT
Cornell Dubilier Knowles
63
In Stock
1 : ¥65.60000
Bulk
Bulk
Active
21 µF
0%, +20%
250 V
-
-
-40°C ~ 65°C
Bi-Polar
-
Motor Start
-
1.438" Dia (36.53mm)
2.810" (71.37mm)
-
Chassis Mount
Radial, Can - QC Terminals
PSU7215
PSU2115
CAP ALUM 21UF 125V QC CHAS MT
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
100 : ¥87.04530
Bulk
Bulk
Active
21 µF
0%, +20%
125 V
-
-
-40°C ~ 65°C
Bi-Polar
-
Motor Start
-
1.438" Dia (36.53mm)
2.750" (69.85mm)
-
Chassis Mount
Radial, Can - QC Terminals
PSU7215
PSU2165A
CAP ALUM 21UF 165V QC CHAS MT
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
100 : ¥87.04530
Bulk
Bulk
Active
21 µF
0%, +20%
165 V
-
-
-40°C ~ 65°C
Bi-Polar
-
Motor Start
-
1.438" Dia (36.53mm)
2.750" (69.85mm)
-
Chassis Mount
Radial, Can - QC Terminals
PSU7215
PSU2130A
CAP ALUM 21UF 330V QC CHAS MT
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
100 : ¥117.97080
Bulk
Bulk
Active
21 µF
0%, +20%
330 V
-
-
-40°C ~ 65°C
Bi-Polar
-
Motor Start
-
1.438" Dia (36.53mm)
3.375" (85.73mm)
-
Chassis Mount
Radial, Can - QC Terminals
Showing
of 5

21 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.