Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,054 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Alligator, Miniature | 0.240" (6.10mm) | 45VRMS/DC | - | Copper Alloy | - | Polypropylene (PP) | Insulated | Black | 1.630" (41.40mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
7,077 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Alligator, Miniature | 0.240" (6.10mm) | 45VRMS/DC | - | Copper Alloy | - | Polypropylene (PP) | Insulated | Red | 1.630" (41.40mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
700 In Stock 3,821 Factory | 1 : ¥58.37000 Bulk | Bulk | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | Red | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 | |||
441 In Stock 5,590 Factory | 1 : ¥58.37000 Bulk | Bulk | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | Black | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 | |||
469 In Stock | 1 : ¥139.57000 Bulk | Bulk | Active | Alligator, Extra Large | 1.260" (32.00mm) | 600V, 1000V | 36 A | Steel | Nickel | Polypropylene (PP) | Insulated | Black and Red | 3.622" (92.00mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 1000V, CAT IV 600V, IEC 61010-031 | |||
6,760 In Stock 5,700 Factory | 1 : ¥7.88000 Bulk | - | Bulk | Active | Alligator, Medium | 0.236" (5.99mm) | - | - | Steel | Nickel | Vinyl | Insulated | Black | 1.654" (42.01mm) | Solder | 100 Pieces | - | ||
3,777 In Stock 9,500 Factory | 1 : ¥8.87000 Bulk | - | Bulk | Active | Alligator, Large | 0.315" (8.00mm) | - | - | Steel | Nickel | Poly-Vinyl Chloride (PVC) | Insulated | Red | 1.968" (49.99mm) | Solder | 100 Pieces | - | ||
118 In Stock | 1 : ¥23.15000 Bulk | Bulk | Active | Alligator, Miniature | 0.440" (11.18mm) | 600V, 1000V | 10 A | Steel | Nickel | Nylon | Insulated | Black | 1.929" (49.00mm) | Banana, Female Socket (Jack) | 1 Piece | CAT II 1000V, CAT V 600V | |||
138 In Stock 350 Factory | 1 : ¥59.03000 Bulk | Bulk | Active | Crocodile, Safety, Small | 0.280" (7.11mm) | 50V | - | - | - | - | Insulated | Black and Red | 2.244" (57.00mm) | Banana, Female Socket (Jack) | 1 Pair | - | |||
17 In Stock | 1 : ¥119.78000 Bulk | Bulk | Active | Alligator | 1.000" (25.40mm) | 600VRMS | 10 A | Steel | Nickel | Thermoplastic | Insulated | Black and Red | 3.200" (81.28mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 600V, IEC 1010-2-031 | |||
40 In Stock 592 Factory | 1 : ¥23.15000 Bulk | Bulk | Active | Alligator, Miniature | 0.440" (11.18mm) | 600V, 1000V | 10 A | Steel | Nickel | Nylon | Insulated | Red | 1.929" (49.00mm) | Banana, Female Socket (Jack) | 1 Piece | CAT II 1000V, CAT V 600V | |||
53 In Stock | 1 : ¥56.65000 Bulk | Bulk | Active | Alligator, Large | 0.945" (24.00mm) | 600V, 1000V | 20 A | Brass | Nickel | Polyamide (PA), Nylon | Insulated | Red | 3.543" (90.00mm) | Banana, Female Socket (Jack) | 1 Piece | CAT III 1000V, CAT IV 600V | |||
18 In Stock | 1 : ¥178.89000 Bulk | - | Bulk | Active | Alligator, Medium | 0.300" (7.62mm) | 600V, 1000V | 10 A | Steel | Nickel | Polypropylene (PP) | Insulated | Black and Red | 2.913" (74.00mm) | Banana, Female Socket (Jack) | 1 Pair | CAT II 1000V, CAT III 600V, IEC 61010 | ||
19 In Stock | 1 : ¥256.88000 Bulk | Bulk | Active | Alligator, Probe Tip Test Adapter | 0.300" (7.62mm) | 600V, 1000V | 10 A | Steel | Nickel | Polypropylene (PP) | Insulated | Black and Red | 2.935" (74.55mm) | For Use on 0.080" (2.00mm) OD Probe Tips | 1 Pair | CAT II 1000V, CAT III 600V, IEC 61010-031 |