CPI-137-83T | |
---|---|
DigiKey Part Number | 2223-CPI-137-83T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-137-83T |
Description | BUZZER PIEZO 5V 13.90MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 10mA 3.8kHz 83dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-137-83T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 10V | |
Frequency | 3.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.547" Dia (13.90mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.18800 | ¥141.88 |
25 | ¥13.11520 | ¥327.88 |
50 | ¥12.33300 | ¥616.65 |
100 | ¥11.57900 | ¥1,157.90 |
300 | ¥10.72807 | ¥3,218.42 |
500 | ¥9.93918 | ¥4,969.59 |
1,000 | ¥9.48736 | ¥9,487.36 |