PB-1221PQ

DigiKey Part Number
458-1264-ND
Manufacturer
Manufacturer Product Number
PB-1221PQ
Description
BUZZER MAGNETIC 1.5V 12MM TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 1.5 V 18mA 2.048kHz 80dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1.25 ~ 2.5V
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 1.5V, 10cm
Current - Supply
18mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.346" (8.80mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.65000¥11.65
40¥8.47350¥338.94
120¥7.96350¥955.62
1,000¥6.40490¥6,404.90
5,000¥6.27645¥31,382.25
Manufacturers Standard Package