CMI-9705-0580-SMT-TR

DigiKey Part Number
102-CMI-9705-0580-SMT-TR-ND - Tape & Reel (TR)
102-CMI-9705-0580-SMT-CT-ND - Cut Tape (CT)
102-CMI-9705-0580-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMI-9705-0580-SMT-TR
Description
BUZZER MAGNETIC 5V 0.38X0.38 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-9705-0580-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
3 ~ 8V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.382" L x 0.382" W (9.70mm x 9.70mm)
Height - Seated (Max)
0.224" (5.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥12.52200¥125.22
25¥11.57480¥289.37
50¥10.88440¥544.22
100¥10.21890¥1,021.89
250¥9.46788¥2,366.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥10.30153¥7,726.15
1,500¥9.83337¥14,750.06
Manufacturers Standard Package