SMT-0540-T-9-R

DigiKey Part Number
668-SMT-0540-T-9-RTR-ND - Tape & Reel (TR)
668-SMT-0540-T-9-RCT-ND - Cut Tape (CT)
668-SMT-0540-T-9-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0540-T-9-R
Description
BUZZER MAGNETIC 3V 5MMX5MM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0540-T-9-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
4kHz
Technology
Electromechanical/Magnetic
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.28000¥14.28
10¥11.84200¥118.42
25¥10.95280¥273.82
50¥10.30340¥515.17
100¥9.67690¥967.69
250¥9.01572¥2,253.93
500¥8.31368¥4,156.84
1,000¥7.81355¥7,813.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.81357¥19,533.92
Manufacturers Standard Package