Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,332 In Stock | 1 : ¥17.34000 Tray | Tray | Active | Transducer, Externally Driven | DC | 9 V | 6 ~ 12V | 3.2kHz | Piezo | Single Tone | - | 115dB @ 9V, 30cm | 50mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 1.575" Dia (40.00mm) | 0.516" (13.10mm) | |||
669 In Stock | 1 : ¥20.74000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 18 V | 1 ~ 85V | 5kHz | Piezo | - | - | 115dB @ 18V, 10cm | 80mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.287" (7.30mm) | |||
1,999 In Stock | 1 : ¥22.61000 Tray | - | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 18 V | 50V | 4kHz | Piezo | Single Tone | - | 100dB @ 18V, 100cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.323" (8.20mm) |