SMI-1324-TW-5V-4-R-T/R

DigiKey Part Number
668-1476-2-ND - Tape & Reel (TR)
668-1476-1-ND - Cut Tape (CT)
668-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMI-1324-TW-5V-4-R-T/R
Description
BUZZER MAGNETIC 5V 12.8X12.8 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMI-1324-TW-5V-4-R-T/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
4 ~ 7V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
88dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.299" (7.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥17.61400¥176.14
25¥16.26040¥406.51
50¥15.27940¥763.97
100¥14.33330¥1,433.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥12.27993¥5,525.97
1,350¥12.14536¥16,396.24
Manufacturers Standard Package