CMI-9605IC-0380T | |
---|---|
DigiKey Part Number | 2223-CMI-9605IC-0380T-ND |
Manufacturer | |
Manufacturer Product Number | CMI-9605IC-0380T |
Description | BUZZER MAGNETIC 3V 9.6MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-9605IC-0380T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.11600 | ¥101.16 |
25 | ¥9.36480 | ¥234.12 |
40 | ¥8.81575 | ¥352.63 |
150 | ¥8.28473 | ¥1,242.71 |
300 | ¥7.68510 | ¥2,305.53 |
450 | ¥7.12798 | ¥3,207.59 |
1,050 | ¥6.66350 | ¥6,996.68 |
4,950 | ¥6.52983 | ¥32,322.66 |