Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,150 In Stock | 1 : ¥8.08000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
3,181 In Stock | 1 : ¥8.08000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 3.2kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
148,057 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥7.02413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
34,550 In Stock | 1 : ¥10.63000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
3,620 In Stock | 1 : ¥15.05000 Cut Tape (CT) 450 : ¥8.74680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 40mA | Top | -30°C ~ 85°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.299" (7.60mm) | |||
47,574 In Stock | 1 : ¥18.96000 Cut Tape (CT) 450 : ¥12.86573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 88dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.299" (7.60mm) | |||
26,634 In Stock | 1 : ¥21.76000 Cut Tape (CT) 1,000 : ¥14.62235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 92dB @ 5V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.138" (3.50mm) | |||
18,159 In Stock | 1 : ¥22.27000 Cut Tape (CT) 320 : ¥11.83503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 90dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.406" (10.30mm) | |||
3,277 In Stock | 1 : ¥22.27000 Cut Tape (CT) 320 : ¥13.89950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | Zero-Peak Signal | 5 V | 4 ~ 7V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.406" (10.30mm) | |||
7,972 In Stock | 1 : ¥12.50000 Cut Tape (CT) 450 : ¥8.53636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Magnetic | - | - | 88dB @ 5V, 10cm | 40mA | Top | -40°C ~ 85°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.299" (7.60mm) | |||
1,018 In Stock | 1 : ¥6.04000 Cut Tape (CT) 1,000 : ¥2.86151 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | Single Tone | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) |