Alarms, Buzzers, and Sirens

Results: 2
Series
CEMCMT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Input Type
Peak-Peak SignalZero-Peak Signal
Voltage - Rated
5 V12 V
Voltage Range
6 ~ 16V25V (Max)
Frequency
2.4kHz4kHz
Technology
MagneticPiezo
Sound Pressure Level (SPL)
81dB @ 5V, 10cm85dB @ 12V, 10cm
Current - Supply
5mA40mA
Port Location
SideTop
Operating Temperature
-40°C ~ 120°C-20°C ~ 60°C
Ratings
-Washable
Mounting Type
Surface MountThrough Hole
Termination
PC PinsSolder Pads
Size / Dimension
0.472" Dia (12.00mm)0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.130" (3.30mm)0.394" (10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CMT-1203-SMT
CMT-1203-SMT-TR
BUZZER PIEZO 5V 12MM X 12MM SMD
CUI Devices
6,167
In Stock
1 : ¥13.18000
Cut Tape (CT)
1,000 : ¥8.60556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Peak-Peak Signal
5 V
25V (Max)
4kHz
Piezo
Single Tone
-
81dB @ 5V, 10cm
5mA
Side
-40°C ~ 120°C
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.130" (3.30mm)
CEM-1212S
CEM-1212S
BUZZER MAGNETIC 12V 12.00MM TH
CUI Devices
72,808
In Stock
1 : ¥7.31000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
12 V
6 ~ 16V
2.4kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
40mA
Top
-20°C ~ 60°C
-
Washable
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.394" (10.00mm)
Showing
of 2

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.