Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,135 In Stock | 1 : ¥10.03000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.3kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | |||
6,295 In Stock | 1 : ¥23.63000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 3.5kHz | Piezo | Single Tone | - | 100dB @ 3V, 10cm | 9mA | Top | -20°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.780" (19.80mm) | |||
143 In Stock | 1 : ¥17.77000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 16V | 3kHz | Piezo | Single Tone | - | 98dB @ 5V, 10cm | 25mA | Top | -30°C ~ 75°C | - | Washable | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.642" (16.30mm) | |||
294 In Stock | 1 : ¥45.23000 Box | Box | Active | Indicator, Internally Driven | DC | 3 V | 2.5 ~ 3.5V | 3.2kHz | Piezo | Single Tone | - | 97dB @ 3V, 30cm | 30mA | Top | -35°C ~ 80°C | - | - | - | Through Hole | PC Pins | 1.220" Dia (31.00mm) | 0.665" (16.90mm) | |||
867 In Stock | 1 : ¥10.54000 Tray | - | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.3kHz | Magnetic | Single Tone | - | 90dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | ||
1,850 In Stock | 1 : ¥13.60000 Cut Tape (CT) 1,000 : ¥7.58198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.7kHz | Magnetic | Single Tone | - | 97dB @ 3.6V, 10cm | 100mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.157" (4.00mm) | ||
98 In Stock | 1 : ¥6.04000 Cut Tape (CT) 1,000 : ¥2.86151 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | Single Tone | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥11.22000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.3kHz | Magnetic | Single Tone | - | 95dB @ 5V, 10cm | 35mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) |