PKMCS0909E4000-R1 | |
---|---|
DigiKey Part Number | 490-9647-2-ND - Tape & Reel (TR) 490-9647-1-ND - Cut Tape (CT) 490-9647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKMCS0909E4000-R1 |
Description | BUZZER PIEZO 1.5V 9X9MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 65dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKMCS0909E4000-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 12.5V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 65dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.00880 | ¥150.22 |
50 | ¥5.66180 | ¥283.09 |
100 | ¥5.32520 | ¥532.52 |
250 | ¥4.94600 | ¥1,236.50 |
500 | ¥4.58980 | ¥2,294.90 |
1,000 | ¥4.29388 | ¥4,293.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.29392 | ¥8,587.84 |
6,000 | ¥4.06948 | ¥24,416.88 |