Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,361 In Stock | 1 : ¥10.63000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
23,032 In Stock | 1 : ¥12.41000 Tray | Tray | Active | Indicator, Internally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.3kHz | Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
76,029 In Stock | 1 : ¥14.45000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 3.1kHz | Magnetic | Single Tone | - | 83dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.315" (8.00mm) | |||
274 In Stock | 1 : ¥21.85000 Tray | Tray | Active | Indicator, Internally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 83dB @ 5V, 10cm | 35mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.209" (5.30mm) | |||
9,434 In Stock | 1 : ¥5.87000 Cut Tape (CT) 500 : ¥3.66420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.181" (4.60mm) | |||
5,783 In Stock | 1 : ¥8.33000 Tube | Tube | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4.5 ~ 5.5V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.402" (10.20mm) | |||
422 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 8V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.42000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) |