Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,075 In Stock | 1 : ¥17.17000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 3.5kHz | Piezo | Single Tone | - | 110dB @ 12V, 10cm | 12mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 1.189" Dia (30.20mm) | 0.768" (19.50mm) | |||
9,074 In Stock | 1 : ¥34.09000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 18 V | 1 ~ 60V | 1kHz | Piezo | Single Tone | - | 105dB @ 18V, 10cm | 10mA | Top | -40°C ~ 105°C | - | - | - | Through Hole | PC Pins | 2.028" Dia (51.50mm) | 0.626" (15.90mm) | |||
1,174 In Stock | 1 : ¥32.98000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 4 ~ 18V | 3.4kHz | Piezo | Single Tone, Pulse, Fast; Pulse, Slow | - | 100dB @ 12V, 10cm | 25mA | Top | -30°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.965" Dia (24.50mm) | 0.650" (16.50mm) | |||
1,207 In Stock | 1 : ¥14.71000 Tray | - | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 8 ~ 16V | 1.5kHz | Magnetic | Single Tone | - | 104dB @ 12V, 10cm | 55mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.500" (12.70mm) |