SMTB-0927-TW-R

DigiKey Part Number
668-SMTB-0927-TW-RTR-ND - Tape & Reel (TR)
668-SMTB-0927-TW-RCT-ND - Cut Tape (CT)
668-SMTB-0927-TW-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTB-0927-TW-R
Description
BUZZER MAGNETIC 3V 9.2MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 95dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMTB-0927-TW-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Electromechanical/Magnetic
Sound Pressure Level (SPL)
95dB @ 3V, 10cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.362" Dia (9.20mm)
Height - Seated (Max)
0.189" (4.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.80000¥10.80
10¥8.81600¥88.16
25¥8.12720¥203.18
50¥7.64080¥382.04
100¥7.18690¥718.69
250¥6.62924¥1,657.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥5.98741¥4,789.93
1,600¥5.63737¥9,019.79
2,400¥5.44305¥13,063.32
4,000¥5.37936¥21,517.44
Manufacturers Standard Package