CPI-137-24T

DigiKey Part Number
2223-CPI-137-24T-ND
Manufacturer
Manufacturer Product Number
CPI-137-24T
Description
BUZZER PIEZO 24V 13.9MM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 24 V 18mA 3.8kHz 92dB @ 24V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPI-137-24T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
16 ~ 28V
Frequency
3.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
92dB @ 24V, 10cm
Current - Supply
18mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.547" Dia (13.90mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.68000¥17.68
10¥14.69000¥146.90
25¥13.57800¥339.45
50¥12.76880¥638.44
100¥11.98840¥1,198.84
300¥11.10713¥3,332.14
500¥10.29038¥5,145.19
1,000¥9.82265¥9,822.65
Manufacturers Standard Package