CMI-9705-0580-SMT-TR | |
---|---|
DigiKey Part Number | 102-CMI-9705-0580-SMT-TR-ND - Tape & Reel (TR) 102-CMI-9705-0580-SMT-CT-ND - Cut Tape (CT) 102-CMI-9705-0580-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMI-9705-0580-SMT-TR |
Description | BUZZER MAGNETIC 5V 0.38X0.38 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMI-9705-0580-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.382" L x 0.382" W (9.70mm x 9.70mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥12.52200 | ¥125.22 |
25 | ¥11.57480 | ¥289.37 |
50 | ¥10.88440 | ¥544.22 |
100 | ¥10.21890 | ¥1,021.89 |
250 | ¥9.46788 | ¥2,366.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥10.30153 | ¥7,726.15 |
1,500 | ¥9.83337 | ¥14,750.06 |