Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,406 In Stock | 1 : ¥5.36000 Cut Tape (CT) 500 : ¥3.38282 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
20,894 In Stock | 1 : ¥2.72000 Cut Tape (CT) 500 : ¥1.70986 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 70dB @ 1.5V, 10cm | - | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.496" Dia (12.60mm) | 0.291" (7.40mm) | |||
1,050 In Stock | 1 : ¥3.66000 Tray | Tray | Active | Transducer, Externally Driven | - | 5 V | 4 ~ 7V | 2.4kHz | Magnetic | - | - | - | 70mA | - | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
25,695 In Stock | 1 : ¥8.08000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
380 In Stock | 1 : ¥8.93000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.362" Dia (9.20mm) | 0.177" (4.50mm) | |||
1,250 In Stock | 1,250 : ¥5.06242 Tape & Reel (TR) | Tape & Reel (TR) | Active | Transducer, Externally Driven | Zero-Peak Signal | 2.5 V | 12.5V (Max) | 4.8kHz | Piezo | - | - | 72dB @ 2.5V, 10cm | - | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.126" (3.20mm) | |||
1,578 In Stock | 1 : ¥8.50000 Cut Tape (CT) 2,500 : ¥4.37521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 4kHz | Magnetic | Single Tone | - | 80dB @ 3V, 10cm | 100mA | Top | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | ||
942 In Stock | 1 : ¥3.83000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.713kHz | Magnetic | - | - | 80dB @ 5V, 10cm | 70mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.362" Dia (9.20mm) | 0.228" (5.80mm) | |||
46 In Stock | 1 : ¥5.19000 Tray | Tray | Active | - | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | - | - | 75dB | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.512" Dia (13.00mm) | 0.138" (3.50mm) | |||
248 In Stock | 1 : ¥6.04000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | - | - | 80dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.504" Dia (12.80mm) | 0.256" (6.50mm) | |||
729 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.465" Dia (11.80mm) | 0.303" (7.70mm) | |||
98 In Stock | 1 : ¥6.04000 Cut Tape (CT) 1,000 : ¥2.86138 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | Single Tone | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥6.80000 Cut Tape (CT) 1,000 : ¥3.86584 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.7kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) |