Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
289 In Stock | 1 : ¥12.16000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 3V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
76,029 In Stock | 1 : ¥14.45000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 3.1kHz | Magnetic | Single Tone | - | 83dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.315" (8.00mm) | |||
78,956 In Stock | 1 : ¥16.32000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 5V, 10cm | 35mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
9,089 In Stock | 1 : ¥17.09000 Cut Tape (CT) 700 : ¥9.95180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 6.5V | 2.7kHz | Electromechanical/Magnetic | Single Tone | - | 83dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.378" L x 0.378" W (9.60mm x 9.60mm) | 0.217" (5.50mm) | |||
4,943 In Stock | 1 : ¥8.50000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
1,958 In Stock | 1 : ¥10.54000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 15V | 2.7kHz | Magnetic | - | - | 80dB @ 12V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
424 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 8V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) |