PKLCS1212E2000-R1

DigiKey Part Number
490-5260-2-ND - Tape & Reel (TR)
490-5260-1-ND - Cut Tape (CT)
490-5260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKLCS1212E2000-R1
Description
BUZZER PIEZO 1.5V 12X12MM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 70dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
PKLCS1212E2000-R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
12.5V (Max)
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.39000¥11.39
10¥9.47900¥94.79
25¥8.77320¥219.33
50¥8.25800¥412.90
100¥7.76160¥776.16
250¥7.19952¥1,799.88
500¥6.67770¥3,338.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.24244¥6,242.44
5,000¥6.11729¥30,586.45
Manufacturers Standard Package