PCMD3140IRTER | |
---|---|
DigiKey Part Number | 296-PCMD3140IRTERTR-ND - Tape & Reel (TR) 296-PCMD3140IRTERCT-ND - Cut Tape (CT) 296-PCMD3140IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMD3140IRTER |
Description | FOUR-CHANNEL PDM-INPUT TO TDM- O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b, 20 b, 24 b, 32 b 7.35k ~ 768k I2C, I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCMD3140IRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 7.35k ~ 768k | |
Data Interface | I2C, I2S, TDM | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70400 | ¥217.04 |
25 | ¥20.52200 | ¥513.05 |
100 | ¥17.78450 | ¥1,778.45 |
250 | ¥16.87220 | ¥4,218.05 |
500 | ¥16.05676 | ¥8,028.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.24397 | ¥30,731.91 |