AD421BRZ | |
---|---|
DigiKey Part Number | 505-AD421BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD421BRZ |
Description | IC DAC 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b MICROWIRE™, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD421BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | MICROWIRE™, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V, 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.14000 | ¥180.14 |
10 | ¥165.55300 | ¥1,655.53 |
47 | ¥158.68702 | ¥7,458.29 |
141 | ¥139.81546 | ¥19,713.98 |
282 | ¥132.95362 | ¥37,492.92 |
517 | ¥124.37576 | ¥64,302.27 |