AD7746ARUZ

DigiKey Part Number
505-AD7746ARUZ-ND
Manufacturer
Manufacturer Product Number
AD7746ARUZ
Description
IC CAP TO DGT CONV 24BIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 24 b Serial 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7746ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Capacitance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.95000¥102.95
10¥94.59300¥945.93
96¥86.28740¥8,283.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.