Adapter, Breakout Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
858 In Stock | 1 : ¥28.73000 Bulk | - | Bulk | Active | SMD to DIP | SOIC | 8 | - | - | - | 0.400" L x 0.400" W (10.16mm x 10.16mm) | ||
117 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | SMD to DIP | 1.27mm Connector | 10 | 0.050" (1.27mm) | 0.063" (1.60mm) | FR4 Epoxy Glass | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |||
94 In Stock | 1 : ¥60.67000 Bulk | Bulk | Active | Connector to DIP | 1.27mm Header | 10 | 0.050" (1.27mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.700" x 0.500" (17.78mm x 12.70mm) | |||
82 In Stock | 1 : ¥82.02000 Bulk | Bulk | Active | Connector to DIP | 1.27mm Header | 20 | 0.050" (1.27mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.700" x 1.000" (17.78mm x 25.40mm) | |||
44 In Stock | 1 : ¥82.02000 Bulk | Bulk | Active | Connector to DIP | 1.27mm Header | 20 | 0.050" (1.27mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.700" x 1.000" (17.78mm x 25.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥49.67000 Bulk | Bulk | Active | Connector to DIP | 1.27mm Connector | 10 | 0.050" (1.27mm) | 0.063" (1.60mm) | FR4 Epoxy Glass | 0.700" L x 0.500" W (17.78mm x 12.70mm) |