DR127D254P10 | |
---|---|
DigiKey Part Number | DR127D254P10-ND |
Manufacturer | |
Manufacturer Product Number | DR127D254P10 |
Description | DUAL ROW 1.27MM PITCH 10-PIN TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 1.27mm Connector | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.500" W (17.78mm x 12.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
5 | ¥42.44400 | ¥212.22 |
10 | ¥39.87500 | ¥398.75 |
25 | ¥36.90800 | ¥922.70 |
50 | ¥34.94420 | ¥1,747.21 |
100 | ¥33.19310 | ¥3,319.31 |
250 | ¥31.16344 | ¥7,790.86 |
500 | ¥29.81736 | ¥14,908.68 |
1,000 | ¥28.61437 | ¥28,614.37 |