Accessories - Boots, Seals

Results: 2
Type
Sealing WasherToggle, Full Boot
For Use With/Related Products
600H, 660, 1000, 1500 and 3600 SeriesSealing Boots
Mounting Feature
Back or Front of PanelFront of Panel
Thread Size
-M12x0.75
Size / Dimension
0.480" (12.20mm) ID x 0.039" (1.00mm) Height0.900" (22.85mm) Height
Color
-Black
Material
NylonSilicone Rubber
Operating Temperature
-40°C ~ 85°C-
Ingress Protection
-Environment Sealed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
For Use With/Related Products
Features
Mounting Feature
Thread Size
Size / Dimension
Actuator Diameter
Color
Material
Operating Temperature
Ingress Protection
U21
U21
SEALING WASHER 12.20MM ID
APEM Inc.
1,644
In Stock
1 : ¥3.83000
Bag
-
Bag
Active
Sealing Washer
Sealing Boots
-
Back or Front of Panel
-
0.480" (12.20mm) ID x 0.039" (1.00mm) Height
-
-
Nylon
-
-
U1567
U1567
TOGGLE FULL BOOT BLACK
APEM Inc.
6
In Stock
1 : ¥133.47000
Bag
-
Bag
Active
Toggle, Full Boot
600H, 660, 1000, 1500 and 3600 Series
-
Front of Panel
M12x0.75
0.900" (22.85mm) Height
-
Black
Silicone Rubber
-40°C ~ 85°C
Environment Sealed
Showing
of 2

Accessories - Boots, Seals


Boot and Seal Accessories are used to cover the exterior of switches or other devices to keep dust, water, or oil out of the switch or from entering the equipment and causing secondary damage. The type of accessories are Limit Switch Boot, O-Ring, Pushbutton Boot (Full, Half), Rocker Boot, Rotary Shaft Seal, Sealing Cap, Sealing Washer, and Toggle Boot (Full, Half).