Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,659 In Stock | 1 : ¥94.87000 Cut Tape (CT) 4,000 : ¥52.18281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±200g | 20.48 | - | 3.125Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Standby Mode | -40°C ~ 125°C | Surface Mount | 32-LFQFN Exposed Pad, CSP | 32-LFCSP-LQ (5x5) | ||
6,099 In Stock | 1 : ¥127.01000 Tray | - | Tray | Active | Digital | X, Y, Z | ±200g | 20.5 | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
0 In Stock Check Lead Time | 1 : ¥226.51000 Tray | - | Tray | Active | Digital | X, Y, Z | ±10g, ±20g, ±40g | 51200 (±10g) ~ 12800 (±40g) | - | 1Hz ~ 1kHz | I2C, SPI | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Standby Mode, Temperature Sensor | -40°C ~ 125°C | Surface Mount | 14-TFLGA | 14-LGA (4x4) | ||
1,889 In Stock | 1 : ¥293.01000 Tube | Tube | Active | Analog | X, Y | ±1.7g | - | 1000 | 0.5Hz ~ 2.5kHz | Analog Voltage | 3V ~ 6V | Adjustable Bandwidth | -40°C ~ 125°C | Surface Mount | 8-CLCC | 8-CLCC (5x5) | |||
66 In Stock | 1 : ¥697.59000 Tray | - | Tray | Active | Digital | X, Y, Z | ±10g, ±20g, ±40g | 51200 (±10g) ~ 12800 (±40g) | - | 1Hz ~ 1kHz | I2C, SPI | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) |