Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,051 In Stock | 1 : ¥33.49000 Cut Tape (CT) 4,000 : ¥15.63333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1000 (±2g) ~ 256 (±8g) | - | 25Hz ~ 500Hz | I2C, SPI | 2.16V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C | - | Surface Mount | 16-VFLGA | 16-LGA (3x3) | ||
37,344 In Stock | 1 : ¥37.57000 Cut Tape (CT) 1,500 : ¥18.17626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 256 (±2g) ~ 32 (±16g) | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | - | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
0 In Stock Check Lead Time | 1 : ¥54.32000 Tube | - | Tube | Active | Digital | X, Y, Z | ±1.5g, 3g, 6g, 12g | 345 (±1.5g ) ~ 43 (±12g) | - | 3.125Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 105°C | - | Surface Mount | 32-LFQFN Exposed Pad, CSP | 32-LFCSP-LQ (5x5) | ||
8,276 In Stock | 1 : ¥64.18000 Cut Tape (CT) 1,000 : ¥35.94034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±5g | - | 174 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | - | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) | ||
1,212 In Stock | 1 : ¥577.97000 Tray | - | Tray | Active | Analog | X, Y, Z | ±2g, 4g | - | 400 (±2g) ~ 200 (±4g) | 1.5kHz | Analog Voltage | 2.25V ~ 3.6V | Standby Mode | -40°C ~ 125°C | - | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
0 In Stock Check Lead Time | 1 : ¥722.32000 Tray | - | Tray | Active | Digital | X, Y, Z | ±10g, ±20g, ±40g | 51200 (±10g) ~ 12800 (±40g) | - | 1Hz ~ 1kHz | I2C, SPI | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | - | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
1,773 In Stock | 1 : ¥116.46000 Cut Tape (CT) 4,000 : ¥64.51832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±0.5g, 1g, 2g, 4g | 1024 | - | 3.125Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Standby Mode | -40°C ~ 105°C | Automotive | Surface Mount | 32-LFQFN Exposed Pad, CSP | 32-LFCSP-LQ (5x5) | ||
9,608 In Stock | 1 : ¥311.98000 Cut Tape (CT) 3,000 : ¥189.41505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | X, Y | ±0.5g, 1g, 2g, 3g | - | - | - | I2C, SPI | 1.71V ~ 3.6V | - | -40°C ~ 105°C | - | - | - | - | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±10g, ±20g, ±40g | 51200 (±10g) ~ 12800 (±40g) | - | 1Hz ~ 1kHz | I2C, SPI | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | - | Surface Mount | 14-CLCC | 14-CLCC (6x6) |